TH3B105K035C4400 | |
---|---|
DigiKey Part Number | 718-1269-2-ND - Tape & Reel (TR) 718-1269-1-ND - Cut Tape (CT) 718-1269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TH3B105K035C4400 |
Description | CAP TANT 1UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 4.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TH3B105K035C4400 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4.4Ohm | |
Operating Temperature | -55°C ~ 150°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥4.18700 | ¥41.87 |
50 | ¥3.33480 | ¥166.74 |
100 | ¥2.75360 | ¥275.36 |
500 | ¥2.15130 | ¥1,075.65 |
1,000 | ¥1.82857 | ¥1,828.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.72098 | ¥3,441.96 |
4,000 | ¥1.61343 | ¥6,453.72 |
10,000 | ¥1.50586 | ¥15,058.60 |
14,000 | ¥1.47897 | ¥20,705.58 |
50,000 | ¥1.39830 | ¥69,915.00 |