T55V107M016C0050 | |
---|---|
DigiKey Part Number | 718-2109-2-ND - Tape & Reel (TR) 718-2109-1-ND - Cut Tape (CT) 718-2109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55V107M016C0050 |
Description | CAP TANT POLY 100UF 16V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55V107M016C0050 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
10 | ¥10.58200 | ¥105.82 |
50 | ¥9.65300 | ¥482.65 |
100 | ¥7.90850 | ¥790.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥5.85031 | ¥4,680.25 |
1,600 | ¥5.48461 | ¥8,775.38 |
2,400 | ¥5.11898 | ¥12,285.55 |
4,000 | ¥4.93617 | ¥19,744.68 |
8,000 | ¥4.75334 | ¥38,026.72 |