T16C477K050EZSS | |
---|---|
DigiKey Part Number | 1129-1003-ND |
Manufacturer | |
Manufacturer Product Number | T16C477K050EZSS |
Description | CAP TANT 470UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µF Hermetically Sealed Tantalum Capacitors 50 V Axial, Can 750mOhm @ 120Hz |
Datasheet | Datasheet |
EDA/CAD Models | T16C477K050EZSS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 750mOhm @ 120Hz | |
Operating Temperature | -55°C ~ 85°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can | |
Size / Dimension | 0.390" Dia x 0.766" L (9.90mm x 19.46mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | Wet Tantalum | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥731.74000 | ¥731.74 |
10 | ¥686.31500 | ¥6,863.15 |
50 | ¥656.03900 | ¥32,801.95 |
100 | ¥635.85260 | ¥63,585.26 |