593D476X0016D2TE3 | |
---|---|
DigiKey Part Number | 718-2142-2-ND - Tape & Reel (TR) 718-2142-1-ND - Cut Tape (CT) 718-2142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D476X0016D2TE3 |
Description | CAP TANT 47UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D476X0016D2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥4.60600 | ¥46.06 |
50 | ¥3.87660 | ¥193.83 |
100 | ¥3.15580 | ¥315.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.63010 | ¥1,315.05 |
1,000 | ¥2.21484 | ¥2,214.84 |
2,500 | ¥2.07639 | ¥5,190.97 |
5,000 | ¥1.93797 | ¥9,689.85 |
12,500 | ¥1.84107 | ¥23,013.38 |
25,000 | ¥1.79954 | ¥44,988.50 |