593D226X9035E2TE3 | |
---|---|
DigiKey Part Number | 718-1033-2-ND - Tape & Reel (TR) 718-1033-1-ND - Cut Tape (CT) 718-1033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D226X9035E2TE3 |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 275mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D226X9035E2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 275mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥7.73400 | ¥77.34 |
50 | ¥7.05720 | ¥352.86 |
100 | ¥5.78130 | ¥578.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥5.42873 | ¥2,171.49 |
800 | ¥4.34309 | ¥3,474.47 |
1,200 | ¥4.07158 | ¥4,885.90 |
2,000 | ¥3.80016 | ¥7,600.32 |
4,000 | ¥3.66445 | ¥14,657.80 |
10,000 | ¥3.52873 | ¥35,287.30 |
20,000 | ¥3.46087 | ¥69,217.40 |