593D106X9035D2TE3 | |
---|---|
DigiKey Part Number | 718-1099-2-ND - Tape & Reel (TR) 718-1099-1-ND - Cut Tape (CT) 718-1099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D106X9035D2TE3 |
Description | CAP TANT 10UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D106X9035D2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥5.02400 | ¥50.24 |
50 | ¥4.22800 | ¥211.40 |
100 | ¥3.44320 | ¥344.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.86950 | ¥1,434.75 |
1,000 | ¥2.41639 | ¥2,416.39 |
2,500 | ¥2.26538 | ¥5,663.45 |
5,000 | ¥2.11437 | ¥10,571.85 |
12,500 | ¥2.00864 | ¥25,108.00 |
25,000 | ¥1.96334 | ¥49,083.50 |