593D106X9025C2TE3 | |
---|---|
DigiKey Part Number | 718-1098-2-ND - Tape & Reel (TR) 718-1098-1-ND - Cut Tape (CT) 718-1098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D106X9025C2TE3 |
Description | CAP TANT 10UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 450mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D106X9025C2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 450mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥3.70300 | ¥37.03 |
50 | ¥2.94900 | ¥147.45 |
100 | ¥2.43500 | ¥243.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.90270 | ¥951.35 |
1,000 | ¥1.61725 | ¥1,617.25 |
2,500 | ¥1.52210 | ¥3,805.25 |
5,000 | ¥1.42696 | ¥7,134.80 |
12,500 | ¥1.30805 | ¥16,350.62 |
25,000 | ¥1.28427 | ¥32,106.75 |
50,000 | ¥1.23671 | ¥61,835.50 |