39D238G050JT6 | |
---|---|
DigiKey Part Number | 39D238G050JT6-ND |
Manufacturer | |
Manufacturer Product Number | 39D238G050JT6 |
Description | CAP ALUM 2300UF 50V AXIAL TH |
Customer Reference | |
Detailed Description | 2300 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 500 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Capacitance | ||
Tolerance | -10%, +75% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 500 Hrs @ 85°C | |
Operating Temperature | -20°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 1.012" Dia x 3.642" L (25.70mm x 92.50mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥176.26000 | ¥176.26 |
10 | ¥162.36500 | ¥1,623.65 |
50 | ¥143.80960 | ¥7,190.48 |