150D105X9035A2T | |
---|---|
DigiKey Part Number | 718-150D105X9035A2TTR-ND - Tape & Reel (TR) 718-150D105X9035A2TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 150D105X9035A2T |
Description | CAP TANT 1UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Hermetically Sealed Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D105X9035A2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.135" Dia x 0.286" L (3.43mm x 7.26mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.69000 | ¥31.69 |
10 | ¥27.27300 | ¥272.73 |
50 | ¥24.73440 | ¥1,236.72 |
100 | ¥20.42110 | ¥2,042.11 |
500 | ¥17.75780 | ¥8,878.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥16.48939 | ¥16,489.39 |
2,000 | ¥16.17229 | ¥32,344.58 |
5,000 | ¥15.85519 | ¥79,275.95 |