14910F0GJSX10104KA | |
---|---|
DigiKey Part Number | 693-14910F0GJSX10104KA-ND |
Manufacturer | |
Manufacturer Product Number | 14910F0GJSX10104KA |
Description | POT 100K OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Linear Through Hole Potentiometer None 1.0 Kierros Cermet 1W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 14910F0GJSX10104KA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±10% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Through Hole | |
Size - Body | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.35000 | ¥93.35 |
10 | ¥86.17800 | ¥861.78 |
25 | ¥82.58400 | ¥2,064.60 |
50 | ¥71.81280 | ¥3,590.64 |
100 | ¥64.63170 | ¥6,463.17 |
250 | ¥63.21548 | ¥15,803.87 |