SQM47N10-24L_GE3 | |
---|---|
DigiKey Part Number | 742-SQM47N10-24L_GE3TR-ND - Tape & Reel (TR) 742-SQM47N10-24L_GE3CT-ND - Cut Tape (CT) 742-SQM47N10-24L_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQM47N10-24L_GE3 |
Description | MOSFET N-CH 100V 47A TO263 |
Customer Reference | |
Detailed Description | N-Channel 100 V 47A (Tc) 136W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 72 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3620 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 136W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.72000 | ¥18.72 |
10 | ¥15.54900 | ¥155.49 |
100 | ¥12.37870 | ¥1,237.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥10.47469 | ¥8,379.75 |
1,600 | ¥8.88758 | ¥14,220.13 |
2,400 | ¥8.44320 | ¥20,263.68 |
5,600 | ¥8.12580 | ¥45,504.48 |