SQM120N04-1M7L_GE3 | |
---|---|
DigiKey Part Number | SQM120N04-1M7L_GE3TR-ND - Tape & Reel (TR) SQM120N04-1M7L_GE3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SQM120N04-1M7L_GE3 |
Description | MOSFET N-CH 40V 120A TO263 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 120A (Tc) 375W (Tc) Surface Mount TO-263 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.7mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 285 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 14606 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 375W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.09000 | ¥27.09 |
10 | ¥22.77400 | ¥227.74 |
100 | ¥18.42120 | ¥1,842.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥16.37415 | ¥13,099.32 |
1,600 | ¥14.02039 | ¥22,432.62 |
2,400 | ¥13.20168 | ¥31,684.03 |
5,600 | ¥12.66568 | ¥70,927.81 |