SQ9945BEY-T1_BE3 | |
---|---|
DigiKey Part Number | 742-SQ9945BEY-T1_BE3TR-ND - Tape & Reel (TR) 742-SQ9945BEY-T1_BE3CT-ND - Cut Tape (CT) 742-SQ9945BEY-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ9945BEY-T1_BE3 |
Description | MOSFET 2N-CH 60V 5.4A 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 5.4A (Tc) 4W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 5.4A (Tc) | |
Rds On (Max) @ Id, Vgs | 64mOhm @ 3.4A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 470pF @ 25V | |
Power - Max | 4W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥7.14300 | ¥71.43 |
100 | ¥5.55480 | ¥555.48 |
500 | ¥4.70832 | ¥2,354.16 |
1,000 | ¥3.83546 | ¥3,835.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.61057 | ¥9,026.42 |
5,000 | ¥3.43866 | ¥17,193.30 |
12,500 | ¥3.27994 | ¥40,999.25 |
25,000 | ¥3.27366 | ¥81,841.50 |