SISF02DN-T1-GE3 | |
---|---|
DigiKey Part Number | SISF02DN-T1-GE3TR-ND - Tape & Reel (TR) SISF02DN-T1-GE3CT-ND - Cut Tape (CT) SISF02DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SISF02DN-T1-GE3 |
Description | MOSFET 2N-CH 25V 30.5A/60A PPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 25V 30.5A (Ta), 60A (Tc) 5.2W (Ta), 69.4W (Tc) Surface Mount PowerPAK® 1212-8SCD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 25V | |
Current - Continuous Drain (Id) @ 25°C | 30.5A (Ta), 60A (Tc) | |
Rds On (Max) @ Id, Vgs | 3.5mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 56nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2650pF @ 10V | |
Power - Max | 5.2W (Ta), 69.4W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® 1212-8SCD | |
Supplier Device Package | PowerPAK® 1212-8SCD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥10.06500 | ¥100.65 |
100 | ¥7.82690 | ¥782.69 |
500 | ¥6.63426 | ¥3,317.13 |
1,000 | ¥5.40424 | ¥5,404.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.85907 | ¥14,577.21 |
6,000 | ¥4.61272 | ¥27,676.32 |