SIP32409EVB | |
---|---|
DigiKey Part Number | SIP32409EVB-ND |
Manufacturer | |
Manufacturer Product Number | SIP32409EVB |
Description | EVAL BOARD FOR SIP32409 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SIP32409 Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | No | |
Utilized IC / Part | SIP32409 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.07000 | ¥130.07 |