SIHP25N50E-BE3 | |
---|---|
DigiKey Part Number | 742-SIHP25N50E-BE3-ND |
Manufacturer | |
Manufacturer Product Number | SIHP25N50E-BE3 |
Description | N-CHANNEL 500V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 26A (Tc) 250W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 145mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 86 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1980 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 250W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.37000 | ¥25.37 |
50 | ¥20.07780 | ¥1,003.89 |
100 | ¥17.20940 | ¥1,720.94 |
500 | ¥15.29684 | ¥7,648.42 |
1,000 | ¥13.09800 | ¥13,098.00 |
2,000 | ¥12.33314 | ¥24,666.28 |
5,000 | ¥11.83238 | ¥59,161.90 |