SI9433BDY-T1-GE3 | |
---|---|
DigiKey Part Number | SI9433BDY-T1-GE3TR-ND - Tape & Reel (TR) SI9433BDY-T1-GE3CT-ND - Cut Tape (CT) SI9433BDY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI9433BDY-T1-GE3 |
Description | MOSFET P-CH 20V 4.5A 8SO |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.5A (Ta) 1.3W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.7V, 4.5V | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 6.2A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥5.76300 | ¥57.63 |
100 | ¥4.48170 | ¥448.17 |
500 | ¥3.79916 | ¥1,899.58 |
1,000 | ¥3.09477 | ¥3,094.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.91336 | ¥7,283.40 |
5,000 | ¥2.77463 | ¥13,873.15 |
12,500 | ¥2.64658 | ¥33,082.25 |
25,000 | ¥2.64150 | ¥66,037.50 |