SI7450DP-T1-RE3 | |
---|---|
DigiKey Part Number | SI7450DP-T1-RE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI7450DP-T1-RE3 |
Description | N-CHANNEL 200-V (D-S) MOSFET |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.2A (Ta), 19.8A (Tc) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Current - Continuous Drain (Id) @ 25°C | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.18184 | ¥24,545.52 |
6,000 | ¥7.87426 | ¥47,245.56 |
9,000 | ¥7.61357 | ¥68,522.13 |