SI4800BDY-T1-GE3 | |
---|---|
DigiKey Part Number | SI4800BDY-T1-GE3TR-ND - Tape & Reel (TR) SI4800BDY-T1-GE3CT-ND - Cut Tape (CT) SI4800BDY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4800BDY-T1-GE3 |
Description | MOSFET N-CH 30V 6.5A 8SO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 6.5A (Ta) 1.3W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 18.5mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 5 V | |
Vgs (Max) | ±25V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.28100 | ¥62.81 |
100 | ¥4.34870 | ¥434.87 |
500 | ¥3.63382 | ¥1,816.91 |
1,000 | ¥3.09255 | ¥3,092.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.75429 | ¥6,885.73 |
5,000 | ¥2.60934 | ¥13,046.70 |
12,500 | ¥2.41605 | ¥30,200.62 |
25,000 | ¥2.39213 | ¥59,803.25 |