SI4465ADY-T1-GE3

DigiKey Part Number
SI4465ADY-T1-GE3TR-ND - Tape & Reel (TR)
SI4465ADY-T1-GE3CT-ND - Cut Tape (CT)
SI4465ADY-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI4465ADY-T1-GE3
Description
MOSFET P-CH 8V 8SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
P-Channel 8 V 13.7A (Ta), 20A (Tc) 3W (Ta), 6.5W (Tc) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
8 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
9mOhm @ 14A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
85 nC @ 4.5 V
Vgs (Max)
±8V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 6.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.43000¥15.43
10¥12.79900¥127.99
100¥10.18640¥1,018.64
500¥8.61916¥4,309.58
1,000¥7.31320¥7,313.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.46499¥16,162.48
Manufacturers Standard Package