SI3473DDV-T1-GE3 | |
---|---|
DigiKey Part Number | SI3473DDV-T1-GE3TR-ND - Tape & Reel (TR) SI3473DDV-T1-GE3CT-ND - Cut Tape (CT) SI3473DDV-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3473DDV-T1-GE3 |
Description | MOSFET P-CHANNEL 12V 8A 6TSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 8A (Tc) 3.6W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | SI3473DDV-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 17.8mOhm @ 8.7A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 57 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1975 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.6W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.11200 | ¥31.12 |
100 | ¥1.86530 | ¥186.53 |
500 | ¥1.72686 | ¥863.43 |
1,000 | ¥1.17425 | ¥1,174.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.08096 | ¥3,242.88 |
6,000 | ¥1.03608 | ¥6,216.48 |
9,000 | ¥0.93247 | ¥8,392.23 |
30,000 | ¥0.91865 | ¥27,559.50 |
75,000 | ¥0.86339 | ¥64,754.25 |