SI3469DV-T1-GE3 | |
---|---|
DigiKey Part Number | SI3469DV-T1-GE3TR-ND - Tape & Reel (TR) SI3469DV-T1-GE3CT-ND - Cut Tape (CT) SI3469DV-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3469DV-T1-GE3 |
Description | MOSFET P-CH 20V 5A 6TSOP |
Customer Reference | |
Detailed Description | P-Channel 20 V 5A (Ta) 1.14W (Ta) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 6.7A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 1.14W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥6.93700 | ¥69.37 |
100 | ¥5.39790 | ¥539.79 |
500 | ¥4.57548 | ¥2,287.74 |
1,000 | ¥3.72725 | ¥3,727.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.50871 | ¥10,526.13 |
6,000 | ¥3.34164 | ¥20,049.84 |
9,000 | ¥3.18741 | ¥28,686.69 |