SI1077X-T1-GE3

DigiKey Part Number
SI1077X-T1-GE3TR-ND - Tape & Reel (TR)
SI1077X-T1-GE3CT-ND - Cut Tape (CT)
SI1077X-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI1077X-T1-GE3
Description
MOSFET P-CH 20V SC89-6
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 1.75A (Ta) 330mW (Ta) Surface Mount SC-89 (SOT-563F)
Datasheet
 Datasheet
EDA/CAD Models
SI1077X-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
78mOhm @ 1.8A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
31.1 nC @ 8 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
965 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
330mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SC-89 (SOT-563F)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.86000¥3.86
10¥2.98800¥29.88
100¥1.79140¥179.14
500¥1.65838¥829.19
1,000¥1.12770¥1,127.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.03816¥3,114.48
6,000¥0.99503¥5,970.18
9,000¥0.89553¥8,059.77
30,000¥0.88226¥26,467.80
75,000¥0.82919¥62,189.25
Manufacturers Standard Package