IRL540PBF | |
---|---|
DigiKey Part Number | IRL540PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRL540PBF |
Description | MOSFET N-CH 100V 28A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 100 V 28A (Tc) 150W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRL540PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 5V | |
Rds On (Max) @ Id, Vgs | 77mOhm @ 17A, 5V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 64 nC @ 5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2200 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 150W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.87000 | ¥19.87 |
50 | ¥15.95320 | ¥797.66 |
100 | ¥13.12580 | ¥1,312.58 |
500 | ¥11.10672 | ¥5,553.36 |
1,000 | ¥9.42395 | ¥9,423.95 |
2,000 | ¥8.95271 | ¥17,905.42 |
5,000 | ¥8.61616 | ¥43,080.80 |