IRFD014PBF | |
---|---|
DigiKey Part Number | IRFD014PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFD014PBF |
Description | MOSFET N-CH 60V 1.7A 4DIP |
Customer Reference | |
Detailed Description | N-Channel 60 V 1.7A (Ta) 1.3W (Ta) Through Hole 4-HVMDIP |
Datasheet | Datasheet |
EDA/CAD Models | IRFD014PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 200mOhm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 310 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | 4-HVMDIP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.92000 | ¥10.92 |
10 | ¥8.95700 | ¥89.57 |
100 | ¥6.96520 | ¥696.52 |
500 | ¥5.90384 | ¥2,951.92 |