IRFBC40APBF-BE3 | |
---|---|
DigiKey Part Number | 742-IRFBC40APBF-BE3-ND |
Manufacturer | |
Manufacturer Product Number | IRFBC40APBF-BE3 |
Description | MOSFET N-CH 600V 6.2A TO220AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 6.2A (Tc) 125W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 3.7A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 42 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1036 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.62000 | ¥19.62 |
50 | ¥15.78080 | ¥789.04 |
100 | ¥12.98380 | ¥1,298.38 |
500 | ¥10.98636 | ¥5,493.18 |
1,000 | ¥9.32174 | ¥9,321.74 |
2,000 | ¥8.85567 | ¥17,711.34 |
5,000 | ¥8.52275 | ¥42,613.75 |