IRF9Z34PBF-BE3 | |
---|---|
DigiKey Part Number | 742-IRF9Z34PBF-BE3-ND |
Manufacturer | |
Manufacturer Product Number | IRF9Z34PBF-BE3 |
Description | MOSFET P-CH 60V 18A TO220AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 18A (Tc) 88W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 140mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1100 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 88W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
50 | ¥11.62800 | ¥581.40 |
100 | ¥9.56740 | ¥956.74 |
500 | ¥8.09506 | ¥4,047.53 |
1,000 | ¥6.86857 | ¥6,868.57 |
2,000 | ¥6.52517 | ¥13,050.34 |
5,000 | ¥6.27986 | ¥31,399.30 |
10,000 | ¥6.07196 | ¥60,719.60 |