DG412LEDY-GE3 | |
---|---|
DigiKey Part Number | DG412LEDY-GE3-ND |
Manufacturer | |
Manufacturer Product Number | DG412LEDY-GE3 |
Description | IC SWITCH SPST-NOX4 26OHM 16SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 26Ohm 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 26Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 3V ~ 16V | |
Voltage - Supply, Dual (V±) | ±3V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 50ns, 30ns | |
-3db Bandwidth | - | |
Charge Injection | 6.6pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 6pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -114dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.07000 | ¥16.07 |
10 | ¥14.44300 | ¥144.43 |
50 | ¥13.62520 | ¥681.26 |
100 | ¥11.60870 | ¥1,160.87 |
250 | ¥10.90044 | ¥2,725.11 |
500 | ¥9.53794 | ¥4,768.97 |
1,000 | ¥7.90289 | ¥7,902.89 |
2,500 | ¥7.35788 | ¥18,394.70 |
5,000 | ¥7.08538 | ¥35,426.90 |