DG412LEDQ-GE3 | |
---|---|
DigiKey Part Number | 742-DG412LEDQ-GE3-ND |
Manufacturer | |
Manufacturer Product Number | DG412LEDQ-GE3 |
Description | IC SW SPST-NOX4 26OHM 16TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 26Ohm 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 26Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 3V ~ 16V | |
Voltage - Supply, Dual (V±) | ±3V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 50ns, 30ns | |
-3db Bandwidth | - | |
Charge Injection | 6.6pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 6pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -114dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.82000 | ¥17.82 |
10 | ¥15.98400 | ¥159.84 |
60 | ¥15.07867 | ¥904.72 |
120 | ¥12.84700 | ¥1,541.64 |
300 | ¥12.06293 | ¥3,618.88 |
540 | ¥10.55522 | ¥5,699.82 |
1,020 | ¥8.74570 | ¥8,920.61 |
2,520 | ¥8.14256 | ¥20,519.25 |
5,040 | ¥7.84098 | ¥39,518.54 |