DG408DQ-T1-E3 | |
---|---|
DigiKey Part Number | DG408DQ-T1-E3TR-ND - Tape & Reel (TR) DG408DQ-T1-E3CT-ND - Cut Tape (CT) DG408DQ-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG408DQ-T1-E3 |
Description | IC MUX 8:1 100OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 100Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DG408DQ-T1-E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 15Ohm (Max) | |
Voltage - Supply, Single (V+) | 5V ~ 36V | |
Voltage - Supply, Dual (V±) | ±5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 150ns, 150ns | |
-3db Bandwidth | - | |
Charge Injection | 20pC | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 26pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.76000 | ¥26.76 |
10 | ¥24.03800 | ¥240.38 |
25 | ¥22.72800 | ¥568.20 |
100 | ¥19.69700 | ¥1,969.70 |
250 | ¥18.68716 | ¥4,671.79 |
500 | ¥16.76804 | ¥8,384.02 |
1,000 | ¥14.14163 | ¥14,141.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.43458 | ¥40,303.74 |
6,000 | ¥12.92953 | ¥77,577.18 |