DG4053EEY-T1-GE3 | |
---|---|
DigiKey Part Number | 742-DG4053EEY-T1-GE3TR-ND - Tape & Reel (TR) 742-DG4053EEY-T1-GE3CT-ND - Cut Tape (CT) 742-DG4053EEY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG4053EEY-T1-GE3 |
Description | IC SWITCH SPDT X 3 78OHM 16SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 78Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG4053EEY-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 78Ohm | |
Channel-to-Channel Matching (ΔRon) | 910mOhm | |
Voltage - Supply, Single (V+) | 3V ~ 16V | |
Voltage - Supply, Dual (V±) | ±3V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 75ns, 88ns | |
-3db Bandwidth | 930MHz | |
Charge Injection | 0.3pC | |
Channel Capacitance (CS(off), CD(off)) | 2pF, 3.1pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -105dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.64000 | ¥12.64 |
10 | ¥11.37100 | ¥113.71 |
25 | ¥10.72840 | ¥268.21 |
100 | ¥9.14000 | ¥914.00 |
250 | ¥8.58220 | ¥2,145.55 |
500 | ¥7.50934 | ¥3,754.67 |
1,000 | ¥6.22205 | ¥6,222.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.31072 | ¥13,276.80 |