T93XA203KT20 | |
---|---|
DigiKey Part Number | T93XA-20K-ND |
Manufacturer | |
Manufacturer Product Number | T93XA203KT20 |
Description | TRIMMER 20K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 21.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | T93XA203KT20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 21.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.80000 | ¥18.80 |
10 | ¥16.51800 | ¥165.18 |
25 | ¥14.81000 | ¥370.25 |
50 | ¥14.24020 | ¥712.01 |
100 | ¥13.67130 | ¥1,367.13 |
250 | ¥13.10172 | ¥3,275.43 |
500 | ¥10.82310 | ¥5,411.55 |
1,000 | ¥10.25343 | ¥10,253.43 |
5,000 | ¥8.54449 | ¥42,722.45 |