T63YB104KT20 | |
---|---|
DigiKey Part Number | T63YB-100K-ND |
Manufacturer | |
Manufacturer Product Number | T63YB104KT20 |
Description | TRIMMER 100KOHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | T63YB104KT20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 15.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.268" x 0.197" Face (6.80mm x 5.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.44000 | ¥37.44 |
10 | ¥32.78200 | ¥327.82 |
25 | ¥29.26960 | ¥731.74 |
50 | ¥27.51440 | ¥1,375.72 |
100 | ¥26.92900 | ¥2,692.90 |
250 | ¥25.75808 | ¥6,439.52 |
500 | ¥21.07474 | ¥10,537.37 |
1,000 | ¥18.14769 | ¥18,147.69 |
5,000 | ¥16.39143 | ¥81,957.15 |