T18202KT10 | |
---|---|
DigiKey Part Number | T18-2.0K-ND |
Manufacturer | |
Manufacturer Product Number | T18202KT10 |
Description | TRIMMER 2K OHM 0.75W PC PIN SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.75W, 3/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 15.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.252" x 0.189" Face (6.40mm x 4.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.68000 | ¥26.68 |
10 | ¥23.35700 | ¥233.57 |
25 | ¥20.85280 | ¥521.32 |
50 | ¥19.60340 | ¥980.17 |
100 | ¥19.18550 | ¥1,918.55 |
250 | ¥18.35156 | ¥4,587.89 |
500 | ¥15.01492 | ¥7,507.46 |
1,000 | ¥12.92954 | ¥12,929.54 |
5,000 | ¥11.67832 | ¥58,391.60 |