RCMS0268101FHA20 | |
---|---|
DigiKey Part Number | 716-RCMS0268101FHA20CT-ND - Cut Tape (CT) 716-RCMS0268101FHA20TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCMS0268101FHA20 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 68.1 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.08000 | ¥33.08 |
10 | ¥28.00300 | ¥280.03 |
25 | ¥27.76800 | ¥694.20 |
50 | ¥25.40360 | ¥1,270.18 |
100 | ¥20.67730 | ¥2,067.73 |
250 | ¥18.90488 | ¥4,726.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥17.13260 | ¥8,566.30 |
1,000 | ¥15.06478 | ¥15,064.78 |
2,500 | ¥14.76944 | ¥36,923.60 |
5,000 | ¥14.62319 | ¥73,115.95 |