RCMA0511501FHS03 | |
---|---|
DigiKey Part Number | 716-RCMA0511501FHS03-ND |
Manufacturer | |
Manufacturer Product Number | RCMA0511501FHS03 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.165" Dia x 0.409" L (4.20mm x 10.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥357.11000 | ¥357.11 |
10 | ¥298.19400 | ¥2,981.94 |
30 | ¥286.25733 | ¥8,587.72 |
50 | ¥271.58380 | ¥13,579.19 |
100 | ¥251.43020 | ¥25,143.02 |
250 | ¥249.47324 | ¥62,368.31 |