RCMA0249902FEA20 | |
---|---|
DigiKey Part Number | 716-RCMA0249902FEA20CT-ND - Cut Tape (CT) 716-RCMA0249902FEA20TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCMA0249902FEA20 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.264" L (2.50mm x 6.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥428.70000 | ¥428.70 |
10 | ¥360.11000 | ¥3,601.10 |
25 | ¥349.09120 | ¥8,727.28 |
50 | ¥330.71680 | ¥16,535.84 |
100 | ¥303.18710 | ¥30,318.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥303.18740 | ¥151,593.70 |