RCH25S10R00JS06 | |
---|---|
DigiKey Part Number | RCHA-10-ND |
Manufacturer | |
Manufacturer Product Number | RCH25S10R00JS06 |
Description | RES CHAS MNT 10 OHM 5% 25W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 25W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RCH25S10R00JS06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 25W | |
Composition | Thick Film | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Features | Non-Inductive | |
Coating, Housing Type | Aluminum Oxide | |
Mounting Feature | Flanges | |
Size / Dimension | 1.102" L x 1.083" W (28.00mm x 27.50mm) | |
Height - Seated (Max) | 0.602" (15.30mm) | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.25000 | ¥105.25 |
25 | ¥98.25480 | ¥2,456.37 |
50 | ¥91.23720 | ¥4,561.86 |
100 | ¥87.72830 | ¥8,772.83 |