RAMK060M11319LB659 | |
---|---|
DigiKey Part Number | 716-RAMK060M11319LB659-ND |
Manufacturer | |
Manufacturer Product Number | RAMK060M11319LB659 |
Description | ROTATIONAL ABSOLUTE MAGNETIC KIT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Absolute, Magnetic, Multi-Turn | |
Output Type | BiSS-C | |
Pulses per Revolution | 335,872 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Actuator Type | - | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,275.80000 | ¥3,275.80 |
10 | ¥3,168.59200 | ¥31,685.92 |