RAMK060M11319FB | |
---|---|
DigiKey Part Number | 716-RAMK060M11319FB-ND |
Manufacturer | |
Manufacturer Product Number | RAMK060M11319FB |
Description | RAMK 060 U M 1 13 19 F CNA B001 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Encoder Type | Absolute, Magnetic | |
Output Type | SPI | |
Pulses per Revolution | 335,872 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Actuator Type | - | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,275.80000 | ¥3,275.80 |