PHT0603Y1002BGT | |
---|---|
DigiKey Part Number | PHTB-10KTR-ND - Tape & Reel (TR) PHTB-10KCT-ND - Cut Tape (CT) PHTB-10KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHT0603Y1002BGT |
Description | RES SMD 10KOHM 0.1% 0.0375W 0603 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.0375W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PHT0603Y1002BGT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 215°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.060" L x 0.033" W (1.52mm x 0.85mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.53000 | ¥103.53 |
10 | ¥68.19900 | ¥681.99 |
50 | ¥55.83820 | ¥2,791.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥55.83815 | ¥11,167.63 |