PE30L0FL103KAB | |
---|---|
DigiKey Part Number | PE30FL-10KA-ND |
Manufacturer | |
Manufacturer Product Number | PE30L0FL103KAB |
Description | POT 10K OHM 3W CERMET LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Cermet 3W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | PE30L0FL103KAB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±10% | |
Power (Watts) | 3W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.984" (25.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.776" Dia (19.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥385.29000 | ¥385.29 |
10 | ¥308.33600 | ¥3,083.36 |
25 | ¥281.88200 | ¥7,047.05 |
50 | ¥263.26540 | ¥13,163.27 |
100 | ¥245.76620 | ¥24,576.62 |
250 | ¥224.22948 | ¥56,057.37 |