LTO050F2R200JTE3 | |
---|---|
DigiKey Part Number | LT50J-2.2-ND |
Manufacturer | |
Manufacturer Product Number | LTO050F2R200JTE3 |
Description | RES 2.2 OHM 50W 5% TO220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 50W Through Hole Resistor TO-220-2 Full Pack Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTO050F2R200JTE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | Non-Inductive | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Size / Dimension | 0.409" L x 0.126" W (10.40mm x 3.20mm) | |
Height - Seated (Max) | 0.799" (20.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.83000 | ¥77.83 |
10 | ¥51.69500 | ¥516.95 |
50 | ¥41.30200 | ¥2,065.10 |
100 | ¥37.75550 | ¥3,775.55 |
500 | ¥31.92728 | ¥15,963.64 |
1,000 | ¥31.67393 | ¥31,673.93 |