LPS0800HR500JB | |
---|---|
DigiKey Part Number | 716-LPS0800HR500JB-ND |
Manufacturer | |
Manufacturer Product Number | LPS0800HR500JB |
Description | LPS 800 H U5 5% BO15 E |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±5% 800W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 500 mOhms | |
Tolerance | ±5% | |
Power (Watts) | 800W | |
Composition | Thick Film | |
Temperature Coefficient | ±500ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Features | Non-Inductive | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 2.362" L x 2.244" W (60.00mm x 57.00mm) | |
Height - Seated (Max) | 1.055" (26.80mm) | |
Lead Style | M4 Threaded | |
Package / Case | Box | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,404.62000 | ¥1,404.62 |
15 | ¥1,251.00467 | ¥18,765.07 |
30 | ¥1,229.05700 | ¥36,871.71 |
60 | ¥1,141.26550 | ¥68,475.93 |