LPS0600H47R0JB | |
---|---|
DigiKey Part Number | LPS-47B-ND |
Manufacturer | |
Manufacturer Product Number | LPS0600H47R0JB |
Description | RES CHAS MNT 47 OHM 5% 600W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 600W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 47 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 600W | |
Composition | Thick Film | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Non-Inductive | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 2.362" L x 2.244" W (60.00mm x 57.00mm) | |
Height - Seated (Max) | 1.055" (26.80mm) | |
Lead Style | M4 Threaded | |
Package / Case | Box | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥703.58000 | ¥703.58 |
15 | ¥626.66000 | ¥9,399.90 |
30 | ¥615.66433 | ¥18,469.93 |
60 | ¥571.68967 | ¥34,301.38 |
105 | ¥544.25848 | ¥57,147.14 |