HTS05231006JPB19 | |
---|---|
DigiKey Part Number | 716-HTS05231006JPB19-ND |
Manufacturer | |
Manufacturer Product Number | HTS05231006JPB19 |
Description | RES THICK FILM AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±5% 1W Through Hole Resistor Axial High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | High Voltage | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.906" L (4.50mm x 23.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥271.57000 | ¥271.57 |
30 | ¥253.45500 | ¥7,603.65 |
60 | ¥235.35017 | ¥14,121.01 |
120 | ¥226.29858 | ¥27,155.83 |