ECS78RBA502 | |
---|---|
DigiKey Part Number | 716-ECS78RBA502-ND |
Manufacturer | |
Manufacturer Product Number | ECS78RBA502 |
Description | SFERNICE TRANSDUCERS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Rotary Position Shaft Solder Turret |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | Rotary Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | Resistive | |
Output Signal | Clockwise Increase | |
Actuator Type | Shaft | |
Linearity | ±2% | |
Resistance | 5 kOhms | |
Resistance Tolerance | ±20% | |
Voltage - Supply | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder Turret | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Module, Round Shaft | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥246.54000 | ¥246.54 |
20 | ¥231.15650 | ¥4,623.13 |
40 | ¥180.87200 | ¥7,234.88 |