533B1502JL | |
---|---|
DigiKey Part Number | 716-533B1502JL-ND |
Manufacturer | |
Manufacturer Product Number | 533B1502JL |
Description | POT 5K OHM 1W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer None 3.0 Kierros Wirewound 1W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±5% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 3.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | 20ppm/°C | |
Rotation | 1080° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.812" (20.63mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.875" Dia (22.22mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥316.41000 | ¥316.41 |
10 | ¥296.64500 | ¥2,966.45 |
25 | ¥243.90680 | ¥6,097.67 |
50 | ¥210.94600 | ¥10,547.30 |
100 | ¥204.35350 | ¥20,435.35 |
250 | ¥191.16988 | ¥47,792.47 |