VOT8121AB-VT1 | |
---|---|
DigiKey Part Number | VOT8121AB-VT1TR-ND - Tape & Reel (TR) VOT8121AB-VT1CT-ND - Cut Tape (CT) VOT8121AB-VT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOT8121AB-VT1 |
Description | OPTOCOUPLER PHOTOTRIAC 800V SMD4 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VOT8121AB-VT1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Voltage - Off State | 800 V | |
Static dV/dt (Min) | 1kV/µs | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - On State (It (RMS)) (Max) | 100 mA | |
Current - Hold (Ih) | 400µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Approval Agency | CQC, cUL, UL, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥6.13800 | ¥61.38 |
100 | ¥4.54310 | ¥454.31 |
500 | ¥4.17460 | ¥2,087.30 |
1,000 | ¥3.43789 | ¥3,437.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.26604 | ¥6,532.08 |
6,000 | ¥3.19236 | ¥19,154.16 |
10,000 | ¥3.11869 | ¥31,186.90 |