VOS618A-8X001T | |
---|---|
DigiKey Part Number | 751-VOS618A-8X001TTR-ND - Tape & Reel (TR) 751-VOS618A-8X001TCT-ND - Cut Tape (CT) 751-VOS618A-8X001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOS618A-8X001T |
Description | OPTOCOUPLER, PHOTOTRANSISTOR OUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 130% @ 1mA | |
Current Transfer Ratio (Max) | 260% @ 1mA | |
Turn On / Turn Off Time (Typ) | 5µs, 8µs | |
Rise / Fall Time (Typ) | 5µs, 7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥2.93300 | ¥29.33 |
100 | ¥1.93830 | ¥193.83 |
1,000 | ¥1.49655 | ¥1,496.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.35232 | ¥4,056.96 |
6,000 | ¥1.26218 | ¥7,573.08 |
15,000 | ¥1.21710 | ¥18,256.50 |
30,000 | ¥1.19907 | ¥35,972.10 |